text.skipToContent text.skipToNavigation

Manufacturer Part #

LP0603A2442ANTR\500

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX LP0603A2442ANTR\500 - Technical Attributes
Attributes Table
Center Frequency-Nom: 2.442GHz
Insertion Loss: 0.3dB
3dB Bandwidth-Min: 60MHz
Attenuation@ Max Freq: 25dB
Attenuation@ Min Freq: 17dB
Impedance: 50Ω
Operating Temp Range: -40°C to +85°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$691.00
USD
Quantity
Unit Price
1,000
$0.691
1,500
$0.685
2,000
$0.68
2,500+
$0.667
Product Variant Information section